

V23079G2008B301 | |
---|---|
DigiKey Part Number | PB2670TR-ND - Tape & Reel (TR) PB2670CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V23079G2008B301 |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 46.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 77,90000 Kč | 77,90 Kč |
10 | 69,48900 Kč | 694,89 Kč |
25 | 66,36440 Kč | 1 659,11 Kč |
50 | 64,08980 Kč | 3 204,49 Kč |
100 | 61,89010 Kč | 6 189,01 Kč |
250 | 59,10056 Kč | 14 775,14 Kč |
500 | 57,07086 Kč | 28 535,43 Kč |
1 000 | 55,11014 Kč | 55 110,14 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 52,61958 Kč | 131 548,95 Kč |
Unit Price without VAT: | 77,90000 Kč |
---|---|
Unit Price with VAT: | 94,25900 Kč |