General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVR-2A24-1

DigiKey Part Number
18-EVR-2A24-1-ND
Manufacturer
Manufacturer Product Number
EVR-2A24-1
Description
Relays
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
40 A
Switching Voltage
277VAC - Max
Load - Max Switching
11080VA
Coil Current
78.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
1.2 VDC
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, cURus, IEC, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
306.4 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1215,44000 Kč215,44 Kč
10191,83800 Kč1 918,38 Kč
25183,18640 Kč4 579,66 Kč
50176,90820 Kč8 845,41 Kč
200164,96555 Kč32 993,11 Kč
400159,29398 Kč63 717,59 Kč
600156,06693 Kč93 640,16 Kč
1 000152,09166 Kč152 091,66 Kč
Manufacturers Standard Package
Unit Price without VAT:215,44000 Kč
Unit Price with VAT:260,68240 Kč