
AZ2850-2A-24DE | |
|---|---|
DigiKey Part Number | 3385-AZ2850-2A-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2850-2A-24DE |
Description | RELAY SOLAR DPST 40A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 600VAC, 30VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 11080VA, 1200W | Relay Type |
Coil Current 68.5 mA | Coil Resistance 350 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,77000 Kč | 251,77 Kč |
| 20 | 216,51050 Kč | 4 330,21 Kč |
| 40 | 209,08225 Kč | 8 363,29 Kč |
| 60 | 204,85650 Kč | 12 291,39 Kč |
| 100 | 199,65110 Kč | 19 965,11 Kč |
| 260 | 190,25642 Kč | 49 466,67 Kč |
| 500 | 184,07854 Kč | 92 039,27 Kč |
| 1 000 | 177,74555 Kč | 177 745,55 Kč |
| Unit Price without VAT: | 251,77000 Kč |
|---|---|
| Unit Price with VAT: | 304,64170 Kč |


