



G7L-2A-P-PV DC24 | |
|---|---|
DigiKey Part Number | 39-G7L-2A-P-PVDC24-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-P-PV DC24 |
Description | RELAY GEN PURPOSE DPST 30A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G7L-2A-P-PV DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 8310VA | |
Coil Current | 95.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 250 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,08000 Kč | 393,08 Kč |
| 20 | 338,13100 Kč | 6 762,62 Kč |
| 40 | 326,52950 Kč | 13 061,18 Kč |
| 60 | 319,92200 Kč | 19 195,32 Kč |
| 100 | 311,78460 Kč | 31 178,46 Kč |
| 260 | 297,10877 Kč | 77 248,28 Kč |
| 500 | 287,45590 Kč | 143 727,95 Kč |
| Unit Price without VAT: | 393,08000 Kč |
|---|---|
| Unit Price with VAT: | 475,62680 Kč |








