



T92S7D12-24 | |
|---|---|
DigiKey Part Number | PB482-ND |
Manufacturer | |
Manufacturer Product Number | T92S7D12-24 |
Description | RELAY GEN PURPOSE DPST 30A 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 18000VA | |
Coil Current | 70.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, TUV, UL, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 350 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,05000 Kč | 708,05 Kč |
| 10 | 630,59100 Kč | 6 305,91 Kč |
| 30 | 596,63033 Kč | 17 898,91 Kč |
| 60 | 576,13267 Kč | 34 567,96 Kč |
| 120 | 556,32625 Kč | 66 759,15 Kč |
| 270 | 534,00248 Kč | 144 180,67 Kč |
| Unit Price without VAT: | 708,05000 Kč |
|---|---|
| Unit Price with VAT: | 856,74050 Kč |










