
2501-3-00-80-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2501-3-00-80-00-00-07-0-ND |
Manufacturer | |
Manufacturer Product Number | 2501-3-00-80-00-00-07-0 |
Description | TERM TURRET SNG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.219" (5.56mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.219" (5.56mm) | |
Length - Below Flange | 0.140" (3.56mm) | |
Length - Overall | 0.359" (9.12mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.125" (3.18mm) | |
Diameter - Turret Head | 0.093" (2.36mm) | |
Staking Side OD | 0.090" (2.29mm) | |
Staking Side ID | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 25 | 15,29480 Kč | 382,37 Kč |
| 50 | 14,56420 Kč | 728,21 Kč |
| 100 | 13,86920 Kč | 1 386,92 Kč |
| 250 | 12,99944 Kč | 3 249,86 Kč |
| 500 | 12,37832 Kč | 6 189,16 Kč |
| 1 000 | 11,78723 Kč | 11 787,23 Kč |
| 3 000 | 10,90811 Kč | 32 724,33 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |











