


CPT-147-85T | |
|---|---|
DigiKey Part Number | 2223-CPT-147-85T-ND |
Manufacturer | |
Manufacturer Product Number | CPT-147-85T |
Description | BUZZER PIEZO 10V 14MM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 7mA 4kHz 85dB @ 10V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPT-147-85T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 20V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 10V, 10cm | |
Current - Supply | 7mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 40,88300 Kč | 408,83 Kč |
| 25 | 36,83040 Kč | 920,76 Kč |
| 50 | 34,09660 Kč | 1 704,83 Kč |
| 100 | 31,60620 Kč | 3 160,62 Kč |
| 300 | 28,10443 Kč | 8 431,33 Kč |
| 500 | 26,64016 Kč | 13 320,08 Kč |
| 1 000 | 24,80221 Kč | 24 802,21 Kč |
| 5 000 | 22,31038 Kč | 111 551,90 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |











