
CZ375B | |
|---|---|
DigiKey Part Number | 974-CZ375BTR-ND - Tape & Reel (TR) 974-CZ375BCT-ND - Cut Tape (CT) 974-CZ375BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZ375B |
Description | CURRENT SENSOR HE/OL 115A 10-SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 115A 1 Channel Hall Effect, Open Loop Bidirectional 10-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 19.5mV/A | |
Frequency | - | |
Linearity | ±0.15% | |
Accuracy | ±0.9% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 500ns | |
Current - Supply (Max) | 22.4mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 10-SMD, Gull Wing | |
Supplier Device Package | 10-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,54000 Kč | 175,54 Kč |
| 5 | 158,40800 Kč | 792,04 Kč |
| 10 | 152,04700 Kč | 1 520,47 Kč |
| 25 | 144,47480 Kč | 3 611,87 Kč |
| 50 | 139,30080 Kč | 6 965,04 Kč |
| 100 | 134,55310 Kč | 13 455,31 Kč |
| 500 | 124,99816 Kč | 62 499,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 121,43605 Kč | 121 436,05 Kč |
| Unit Price without VAT: | 175,54000 Kč |
|---|---|
| Unit Price with VAT: | 212,40340 Kč |











