Low-Side Gate Driver IC Non-Inverting PG-SOT23-5-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ED44171N01BXTSA1

DigiKey Part Number
448-1ED44171N01BXTSA1TR-ND - Tape & Reel (TR)
448-1ED44171N01BXTSA1CT-ND - Cut Tape (CT)
448-1ED44171N01BXTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1ED44171N01BXTSA1
Description
IC GATE DRVR LOW-SIDE SOT23-5
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting PG-SOT23-5-1
Datasheet
 Datasheet
EDA/CAD Models
1ED44171N01BXTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
12.7V ~ 20V
Logic Voltage - VIL, VIH
1.2V, 1.9V
Current - Peak Output (Source, Sink)
2.6A, 2.6A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
5ns, 5ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
PG-SOT23-5-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 720
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,92900 Kč69,29 Kč
256,19040 Kč154,76 Kč
1005,36920 Kč536,92 Kč
2504,97904 Kč1 244,76 Kč
5004,74428 Kč2 372,14 Kč
1 0004,55069 Kč4 550,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,31145 Kč12 934,35 Kč
6 0004,19442 Kč25 166,52 Kč
9 0004,13581 Kč37 222,29 Kč
15 0004,07088 Kč61 063,20 Kč
21 0004,03291 Kč84 691,11 Kč
30 0003,99640 Kč119 892,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč