
REFSHA35WRC2SYSTOBO1 | |
|---|---|
DigiKey Part Number | 448-REFSHA35WRC2SYSTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFSHA35WRC2SYSTOBO1 |
Description | REFERENCE DESIGN BOARD |
Customer Reference | |
Detailed Description | - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Function | - | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 978,85000 Kč | 1 978,85 Kč |
| Unit Price without VAT: | 1 978,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 394,40850 Kč |









