


LM4041CIM3-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM4041CIM3-ADJ/NOPBTR-ND - Tape & Reel (TR) LM4041CIM3-ADJ/NOPBCT-ND - Cut Tape (CT) LM4041CIM3-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CIM3-ADJ/NOPB |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIM3-ADJ/NOPB Models |
Category | Tolerance ±0.5% |
Manufacturer Texas Instruments | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 20µVrms |
Part Status Active | Current - Cathode 65 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.233V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 10 V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041BIDBZR | Texas Instruments | 4 036 | 296-20914-1-ND | 31,91000 Kč | Similar |
| LM4041CQDBZR | Texas Instruments | 3 596 | 296-17945-1-ND | 27,53000 Kč | Similar |
| LM4041DIDBZR | Texas Instruments | 1 821 | 296-17946-1-ND | 14,81000 Kč | Similar |
| LM4041DIDBZT | Texas Instruments | 801 | 296-LM4041DIDBZTCT-ND | 21,48000 Kč | Similar |
| LM4041DQDBZT | Texas Instruments | 10 505 | 296-32134-1-ND | 30,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 11,72100 Kč | 117,21 Kč |
| 25 | 10,53600 Kč | 263,40 Kč |
| 100 | 9,23690 Kč | 923,69 Kč |
| 250 | 8,61500 Kč | 2 153,75 Kč |
| 500 | 8,24084 Kč | 4 120,42 Kč |
| 1 000 | 7,93239 Kč | 7 932,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,55164 Kč | 22 654,92 Kč |
| 6 000 | 7,36526 Kč | 44 191,56 Kč |
| 9 000 | 7,27197 Kč | 65 447,73 Kč |
| 15 000 | 7,16852 Kč | 107 527,80 Kč |
| 21 000 | 7,10810 Kč | 149 270,10 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |

