
SN74HCS09DR | |
---|---|
DigiKey Part Number | 296-SN74HCS09DRTR-ND - Tape & Reel (TR) 296-SN74HCS09DRCT-ND - Cut Tape (CT) 296-SN74HCS09DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS09DR |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Schmitt Trigger, Open Drain 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger, Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 11ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,67000 Kč | 6,67 Kč |
10 | 4,54100 Kč | 45,41 Kč |
25 | 4,03280 Kč | 100,82 Kč |
100 | 3,46820 Kč | 346,82 Kč |
250 | 3,20032 Kč | 800,08 Kč |
500 | 3,03910 Kč | 1 519,55 Kč |
1 000 | 2,90599 Kč | 2 905,99 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 2,76539 Kč | 6 913,48 Kč |
5 000 | 2,68074 Kč | 13 403,70 Kč |
7 500 | 2,63833 Kč | 19 787,47 Kč |
12 500 | 2,59132 Kč | 32 391,50 Kč |
17 500 | 2,56386 Kč | 44 867,55 Kč |
25 000 | 2,53744 Kč | 63 436,00 Kč |
62 500 | 2,48058 Kč | 155 036,25 Kč |
Unit Price without VAT: | 6,67000 Kč |
---|---|
Unit Price with VAT: | 8,07070 Kč |