


TES 1-0511-TR | |
|---|---|
DigiKey Part Number | 1951-1004-2-ND - Tape & Reel (TR) 1951-1004-1-ND - Cut Tape (CT) 1951-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TES 1-0511-TR |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-0511-TR Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 5 | 115,95000 Kč | 579,75 Kč |
| 10 | 114,10300 Kč | 1 141,03 Kč |
| 25 | 111,65880 Kč | 2 791,47 Kč |
| 50 | 109,84900 Kč | 5 492,45 Kč |
| 100 | 108,06620 Kč | 10 806,62 Kč |
| 250 | 105,74844 Kč | 26 437,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 101,98602 Kč | 50 993,01 Kč |
| 1 000 | 100,32340 Kč | 100 323,40 Kč |
| 1 500 | 99,36225 Kč | 149 043,38 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |





