


LDFW039172YJUV0E | |
|---|---|
DigiKey Part Number | 565-LDFW039172YJUV0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFW039172YJUV0E |
Description | CMC 1.7MH 39A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.7 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 39A DCR 1.8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LDFW039172YJUV0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.7 mH @ 100 kHz | |
Current Rating (Max) | 39A | |
DC Resistance (DCR) (Max) | 1.8mOhm | |
Voltage Rating - DC | 700V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height (Max) | 1.890" (48.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,37000 Kč | 408,37 Kč |
| 10 | 335,81100 Kč | 3 358,11 Kč |
| 48 | 294,05104 Kč | 14 114,45 Kč |
| 96 | 277,32500 Kč | 26 623,20 Kč |
| 144 | 268,00160 Kč | 38 592,23 Kč |
| 288 | 266,28250 Kč | 76 689,36 Kč |
| Unit Price without VAT: | 408,37000 Kč |
|---|---|
| Unit Price with VAT: | 494,12770 Kč |




