
AIF-CASE-KIT | |
|---|---|
DigiKey Part Number | 454-AIF-CASE-KIT-ND |
Manufacturer | |
Manufacturer Product Number | AIF-CASE-KIT |
Description | KIT FOR AIF SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Kit | |
For Use With/Related Products | AIF Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,21000 Kč | 397,21 Kč |
| 5 | 366,31200 Kč | 1 831,56 Kč |
| 10 | 353,78700 Kč | 3 537,87 Kč |
| 25 | 337,88600 Kč | 8 447,15 Kč |
| 64 | 322,31500 Kč | 20 628,16 Kč |
| 128 | 311,29500 Kč | 39 845,76 Kč |
| 256 | 300,64992 Kč | 76 966,38 Kč |
| 512 | 290,37242 Kč | 148 670,68 Kč |
| Unit Price without VAT: | 397,21000 Kč |
|---|---|
| Unit Price with VAT: | 480,62410 Kč |




