
HCPL-0370-500E | |
|---|---|
DigiKey Part Number | 516-4193-2-ND - Tape & Reel (TR) 516-4193-1-ND - Cut Tape (CT) 516-4193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0370-500E |
Description | OPTOISOLTR 3.75KV 1CH DARL 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 4µs, 10µs | |
Rise / Fall Time (Typ) | 20µs, 0.3µs | |
Input Type | AC, DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | - | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 73,47200 Kč | 734,72 Kč |
| 100 | 58,40800 Kč | 5 840,80 Kč |
| 500 | 51,81550 Kč | 25 907,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 50,51727 Kč | 75 775,90 Kč |
| 3 000 | 48,80768 Kč | 146 423,04 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |


