STB80NF55L-06T4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 261
Unit Price: 66,32000 Kč
Datasheet

Similar


onsemi
In Stock: 1 881
Unit Price: 170,60000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1
Unit Price: 100,94000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 103
Unit Price: 75,71000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3
Unit Price: 57,56000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 606
Unit Price: 72,58000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 400
Unit Price: 62,57000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4 177
Unit Price: 67,57000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 184
Unit Price: 104,07000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 448
Unit Price: 54,43000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1
Unit Price: 54,02000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 98,23000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: 53,60000 Kč
Datasheet
N-Channel 55 V 80A (Tc) 300W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 80A (Tc) 300W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB80NF55L-06T4

DigiKey Part Number
497-12541-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB80NF55L-06T4
Description
MOSFET N-CH 55V 80A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 80A (Tc) 300W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB80NF55L-06T4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
136 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
4850 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.5mOhm @ 40A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK9608-55B,118Nexperia USA Inc.2611727-4711-1-ND66,32000 KčSimilar
HUF75345S3STonsemi1 881HUF75345S3STCT-ND170,60000 KčSimilar
IPB80N06S2L06ATMA2Infineon Technologies1IPB80N06S2L06ATMA2CT-ND100,94000 KčSimilar
IRF1010ZSTRLPBFInfineon Technologies103IRF1010ZSTRLPBFCT-ND75,71000 KčSimilar
IRF1018ESTRLPBFInfineon Technologies3IRF1018ESTRLPBFCT-ND57,56000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes