
IRLZ44ZSTRLPBF | |
|---|---|
DigiKey Part Number | IRLZ44ZSTRLPBFTR-ND - Tape & Reel (TR) IRLZ44ZSTRLPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRLZ44ZSTRLPBF |
Description | MOSFET N-CH 55V 51A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 51A (Tc) 80W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 1620 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 80W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13.5mOhm @ 31A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLZ44SPBF | Vishay Siliconix | 276 | IRLZ44SPBF-ND | 90,10000 Kč | Similar |
| IRLZ44STRRPBF | Vishay Siliconix | 21 | 742-IRLZ44STRRPBFCT-ND | 90,10000 Kč | Similar |
| PSMN015-60BS,118 | Nexperia USA Inc. | 16 381 | 1727-7207-1-ND | 45,46000 Kč | Similar |
| PSMN7R6-60BS,118 | Nexperia USA Inc. | 152 | 1727-7215-1-ND | 53,60000 Kč | Similar |
| STB140NF55T4 | STMicroelectronics | 1 494 | 497-4321-1-ND | 75,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,02000 Kč | 54,02 Kč |
| Unit Price without VAT: | 54,02000 Kč |
|---|---|
| Unit Price with VAT: | 65,36420 Kč |







