


IRLZ44STRRPBF | |
|---|---|
DigiKey Part Number | 742-IRLZ44STRRPBFTR-ND - Tape & Reel (TR) 742-IRLZ44STRRPBFCT-ND - Cut Tape (CT) 742-IRLZ44STRRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLZ44STRRPBF |
Description | MOSFET N-CH 60V 50A D2PAK |
Manufacturer Standard Lead Time | 91 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 3.7W (Ta), 150W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3300 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 150W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 28mOhm @ 31A, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLZ44SPBF | Vishay Siliconix | 278 | IRLZ44SPBF-ND | 90,71000 Kč | Parametric Equivalent |
| HUF76429S3ST | onsemi | 2 395 | HUF76429S3STCT-ND | 59,42000 Kč | Similar |
| IRLZ44NSTRLPBF | Infineon Technologies | 8 260 | IRLZ44NSTRLPBFCT-ND | 47,25000 Kč | Similar |
| IRLZ44ZSTRLPBF | Infineon Technologies | 1 | IRLZ44ZSTRLPBFCT-ND | 46,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč |
| 10 | 59,67600 Kč | 596,76 Kč |
| 100 | 41,97080 Kč | 4 197,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 32,72303 Kč | 26 178,42 Kč |
| 1 600 | 30,56587 Kč | 48 905,39 Kč |
| 2 400 | 29,46745 Kč | 70 721,88 Kč |
| 4 000 | 28,84600 Kč | 115 384,00 Kč |
| Unit Price without VAT: | 90,71000 Kč |
|---|---|
| Unit Price with VAT: | 109,75910 Kč |



