M24C16-FMN6P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 10 992
Unit Price: 0,44000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 18 448
Unit Price: 0,27000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 290
Unit Price: 0,31000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43192 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 227
Unit Price: 0,42000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43193 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43192 Kč
Datasheet

Similar


Microchip Technology
In Stock: 67 548
Unit Price: 0,35000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 756
Unit Price: 0,32000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 999
Unit Price: 0,33000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 400
Unit Price: 0,24000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 440
Unit Price: 0,43000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 668
Unit Price: 0,37000 Kč
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C16-FMN6P

DigiKey Part Number
497-M24C16-FMN6PTR-ND - Tape & Reel (TR)
497-M24C16-FMN6PCT-ND - Cut Tape (CT)
497-M24C16-FMN6PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C16-FMN6P
Description
IC EEPROM 16KBIT I2C 400KHZ 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SO
Memory Organization
2K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24C16-DRMN3TP/KSTMicroelectronics10 992497-15736-1-ND0,44000 KčSimilar
M24C16-DRMN8TP/KSTMicroelectronics18 448497-15349-1-ND0,27000 KčSimilar
24AA16-I/SNMicrochip Technology29024AA16-I/SN-ND0,31000 KčSimilar
24AA16T-E/SNMicrochip Technology024AA16T-E/SN-ND0,43192 KčSimilar
24LC16B-E/SNMicrochip Technology2 22724LC16B-E/SN-ND0,42000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,75300 Kč57,53 Kč
255,60240 Kč140,06 Kč
505,48880 Kč274,44 Kč
1005,37340 Kč537,34 Kč
2505,22096 Kč1 305,24 Kč
5005,10420 Kč2 552,10 Kč
1 0004,98744 Kč4 987,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0004,68563 Kč28 113,78 Kč
12 0004,57023 Kč54 842,76 Kč
18 0004,50330 Kč81 059,40 Kč
30 0004,41974 Kč132 592,20 Kč
42 0004,36523 Kč183 339,66 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč