24LC16BHT-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 10,67119 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,67118 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 210,18998 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 10,71000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 440
Unit Price: 10,71000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10 992
Unit Price: 10,92000 Kč
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC16BHT-E/SN

DigiKey Part Number
24LC16BHT-E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24LC16BHT-E/SN
Description
IC EEPROM 16KBIT I2C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24LC16BHT-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
2K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC16BH-E/SNMicrochip Technology024LC16BH-E/SN-ND10,67119 KčDirect
24AA16T-E/SNMicrochip Technology024AA16T-E/SN-ND10,67118 KčSimilar
24LC16BT-M/SNMicrochip Technology024LC16BT-M/SN-ND210,18998 KčSimilar
BR24S16F-WE2Rohm Semiconductor0BR24S16F-WE2CT-ND10,71000 KčSimilar
BR24S16FJ-WE2Rohm Semiconductor1 440BR24S16FJ-WE2CT-ND10,71000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30010,67118 Kč35 214,89 Kč
Manufacturers Standard Package
Unit Price without VAT:10,67118 Kč
Unit Price with VAT:12,91213 Kč