Direct
Similar
Similar
Similar
Similar
Similar
Similar

24LC16BH-E/SN | |
|---|---|
DigiKey Part Number | 24LC16BH-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | 24LC16BH-E/SN |
Description | IC EEPROM 16KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24LC16BH-E/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC16BHT-E/SN | Microchip Technology | 0 | 24LC16BHT-E/SN-ND | 10,67118 Kč | Direct |
| 24AA16-E/SN | Microchip Technology | 0 | 24AA16-E/SN-ND | 10,67119 Kč | Similar |
| 24LC16B-M/SN | Microchip Technology | 1 396 | 24LC16B-M/SN-ND | 196,33000 Kč | Similar |
| BR24S16F-WE2 | Rohm Semiconductor | 0 | BR24S16F-WE2CT-ND | 10,71000 Kč | Similar |
| BR24S16FJ-WE2 | Rohm Semiconductor | 1 440 | BR24S16FJ-WE2CT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,67119 Kč | 8 536,95 Kč |
| Unit Price without VAT: | 10,67119 Kč |
|---|---|
| Unit Price with VAT: | 12,91214 Kč |






