
CAV24C16WE-GT3 | |
|---|---|
DigiKey Part Number | CAV24C16WE-GT3OSTR-ND - Tape & Reel (TR) CAV24C16WE-GT3OSCT-ND - Cut Tape (CT) CAV24C16WE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C16WE-GT3 |
Description | IC EEPROM 16KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV24C16WE-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 25 | 8,72680 Kč | 218,17 Kč |
| 50 | 8,54200 Kč | 427,10 Kč |
| 100 | 8,36140 Kč | 836,14 Kč |
| 250 | 8,11952 Kč | 2 029,88 Kč |
| 500 | 7,93430 Kč | 3 967,15 Kč |
| 1 000 | 7,74910 Kč | 7 749,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,96539 Kč | 17 896,17 Kč |
| 6 000 | 5,81900 Kč | 34 914,00 Kč |
| 9 000 | 5,73409 Kč | 51 606,81 Kč |
| 15 000 | 5,62797 Kč | 84 419,55 Kč |
| 21 000 | 5,55869 Kč | 116 732,49 Kč |
| 30 000 | 5,48588 Kč | 164 576,40 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |







