
NCV6357MTWBTXG | |
|---|---|
DigiKey Part Number | 488-NCV6357MTWBTXGTR-ND - Tape & Reel (TR) 488-NCV6357MTWBTXGCT-ND - Cut Tape (CT) 488-NCV6357MTWBTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV6357MTWBTXG |
Description | BUCK VOUT=0.9V/1V DP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | - Converter, Automotive Voltage Regulator IC 1 Output 14-WDFNW (4x3) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer onsemi | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Converter, Automotive | Package / Case 14-WFDFN Exposed Pad |
Voltage - Input 2.5V ~ 5.5V | Supplier Device Package 14-WDFNW (4x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Output 0.9V, 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 Kč | 58,40 Kč |
| 10 | 43,54600 Kč | 435,46 Kč |
| 25 | 39,83400 Kč | 995,85 Kč |
| 100 | 35,74840 Kč | 3 574,84 Kč |
| 250 | 33,80176 Kč | 8 450,44 Kč |
| 500 | 33,08642 Kč | 16 543,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,58241 Kč | 88 747,23 Kč |
| 6 000 | 29,01567 Kč | 174 094,02 Kč |
| Unit Price without VAT: | 58,40000 Kč |
|---|---|
| Unit Price with VAT: | 70,66400 Kč |

