
LM2903PT | |
|---|---|
DigiKey Part Number | 497-7328-2-ND - Tape & Reel (TR) 497-7328-1-ND - Cut Tape (CT) 497-7328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903PT |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903PT Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-TSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903YPT | STMicroelectronics | 88 633 | 497-10216-1-ND | 10,50000 Kč | Parametric Equivalent |
| BA2903YFV-MGE2 | Rohm Semiconductor | 6 713 | BA2903YFV-MGE2CT-ND | 15,33000 Kč | Similar |
| LM2903AVQPWR | Texas Instruments | 784 | 296-37372-1-ND | 10,29000 Kč | Similar |
| LM2903AVQPWRG4Q1 | Texas Instruments | 4 519 | 296-25109-1-ND | 15,33000 Kč | Similar |
| LM2903DGKR | Texas Instruments | 61 637 | 296-16806-1-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 25 | 4,00640 Kč | 100,16 Kč |
| 100 | 3,44580 Kč | 344,58 Kč |
| 250 | 3,17656 Kč | 794,14 Kč |
| 500 | 3,01532 Kč | 1 507,66 Kč |
| 1 000 | 2,88240 Kč | 2 882,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,68276 Kč | 10 731,04 Kč |
| 8 000 | 2,60861 Kč | 20 868,88 Kč |
| 12 000 | 2,57147 Kč | 30 857,64 Kč |
| 20 000 | 2,53031 Kč | 50 606,20 Kč |
| 28 000 | 2,50625 Kč | 70 175,00 Kč |
| 40 000 | 2,48313 Kč | 99 325,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

