MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2903AVQPWRG4 | |
|---|---|
DigiKey Part Number | 296-28961-2-ND - Tape & Reel (TR) 296-28961-1-ND - Cut Tape (CT) 296-28961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903AVQPWRG4 |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903AVQPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,32625 Kč | 10 652,50 Kč |
| 4 000 | 5,17239 Kč | 20 689,56 Kč |
| 6 000 | 5,09538 Kč | 30 572,28 Kč |
| 10 000 | 5,01000 Kč | 50 100,00 Kč |
| 14 000 | 4,96012 Kč | 69 441,68 Kč |
| 20 000 | 4,91216 Kč | 98 243,20 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |







