UPC393GR-9LG-E1-A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 8,59784 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 8,59784 Kč
Datasheet
New at DigiKey
Comparator Standard (General Purpose) Open-Collector, TTL 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC393GR-9LG-E1-A

DigiKey Part Number
559-UPC393GR-9LG-E1-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPC393GR-9LG-E1-A
Description
COMPARATORS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, TTL 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 32V, ±1V ~ 16V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,59784 Kč21 494,60 Kč
5 0008,38173 Kč41 908,65 Kč
7 5008,27355 Kč62 051,62 Kč
12 5008,15367 Kč101 920,88 Kč
17 5008,08365 Kč141 463,88 Kč
25 0008,01628 Kč200 407,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,59784 Kč
Unit Price with VAT:10,40339 Kč