Parametric Equivalent
Parametric Equivalent

UPC393GR-9LG-E2-A/H | |
|---|---|
DigiKey Part Number | 559-UPC393GR-9LG-E2-A/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPC393GR-9LG-E2-A/H |
Description | COMPARATORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, TTL 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,59784 Kč | 21 494,60 Kč |
| 5 000 | 8,38173 Kč | 41 908,65 Kč |
| 7 500 | 8,27355 Kč | 62 051,62 Kč |
| 12 500 | 8,15367 Kč | 101 920,88 Kč |
| 17 500 | 8,08365 Kč | 141 463,88 Kč |
| 25 000 | 8,01628 Kč | 200 407,00 Kč |
| Unit Price without VAT: | 8,59784 Kč |
|---|---|
| Unit Price with VAT: | 10,40339 Kč |


