
BA2903YFV-MGE2 | |
|---|---|
DigiKey Part Number | BA2903YFV-MGE2TR-ND - Tape & Reel (TR) BA2903YFV-MGE2CT-ND - Cut Tape (CT) BA2903YFV-MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2903YFV-MGE2 |
Description | IC COMPARATOR 2 GEN PUR 8SSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA2903YFV-MGE2 Models |
Category | Current - Output (Typ) 16mA @ 5V |
Manufacturer Rohm Semiconductor | Current - Quiescent (Max) 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 2 | Package / Case 8-LSSOP (0.173", 4.40mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-SSOP-B |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903EYFVM-CTR | Rohm Semiconductor | 1 878 | 846-LM2903EYFVM-CTRCT-ND | 27,72000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 25 | 9,76000 Kč | 244,00 Kč |
| 100 | 8,54830 Kč | 854,83 Kč |
| 250 | 7,96916 Kč | 1 992,29 Kč |
| 500 | 7,61934 Kč | 3 809,67 Kč |
| 1 000 | 7,56684 Kč | 7 566,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,56684 Kč | 18 917,10 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

