
BA2903YFV-CE2 | |
|---|---|
DigiKey Part Number | BA2903YFV-CE2TR-ND - Tape & Reel (TR) BA2903YFV-CE2CT-ND - Cut Tape (CT) BA2903YFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2903YFV-CE2 |
Description | IC COMPARATOR 2 GEN PUR 8SSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA2903YFV-CE2 Models |
Category | Current - Output (Typ) 16mA @ 5V |
Manufacturer Rohm Semiconductor | Current - Quiescent (Max) 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 2 | Package / Case 8-LSSOP (0.173", 4.40mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-SSOP-B |
Voltage - Input Offset (Max) 4mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903EYFVM-CTR | Rohm Semiconductor | 1 878 | 846-LM2903EYFVM-CTRCT-ND | 27,72000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 25 | 8,49160 Kč | 212,29 Kč |
| 100 | 7,41230 Kč | 741,23 Kč |
| 250 | 6,89828 Kč | 1 724,57 Kč |
| 500 | 6,58834 Kč | 3 294,17 Kč |
| 1 000 | 6,49972 Kč | 6 499,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,49972 Kč | 16 249,30 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

