
LM393PT | |
|---|---|
DigiKey Part Number | 497-7333-2-ND - Tape & Reel (TR) 497-7333-1-ND - Cut Tape (CT) 497-7333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393PT |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM393PT Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 18mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-TSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 3,96440 Kč | 99,11 Kč |
| 100 | 3,40800 Kč | 340,80 Kč |
| 250 | 3,14216 Kč | 785,54 Kč |
| 500 | 2,98214 Kč | 1 491,07 Kč |
| 1 000 | 2,85027 Kč | 2 850,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,65247 Kč | 10 609,88 Kč |
| 8 000 | 2,57900 Kč | 20 632,00 Kč |
| 12 000 | 2,54221 Kč | 30 506,52 Kč |
| 20 000 | 2,50145 Kč | 50 029,00 Kč |
| 28 000 | 2,47761 Kč | 69 373,08 Kč |
| 40 000 | 2,45469 Kč | 98 187,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

