


MCT06P10-TP | |
|---|---|
DigiKey Part Number | MCT06P10-TPMSTR-ND - Tape & Reel (TR) MCT06P10-TPMSCT-ND - Cut Tape (CT) MCT06P10-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06P10-TP |
Description | MOSFET P-CH 100V 6A SOT223 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 6A (Tj) 1.25W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | MCT06P10-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 205mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 760 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 100 | 10,25330 Kč | 1 025,33 Kč |
| 500 | 7,95824 Kč | 3 979,12 Kč |
| 1 000 | 7,21911 Kč | 7 219,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,41858 Kč | 16 046,45 Kč |
| 5 000 | 5,92383 Kč | 29 619,15 Kč |
| 7 500 | 5,67178 Kč | 42 538,35 Kč |
| 12 500 | 5,38861 Kč | 67 357,62 Kč |
| 17 500 | 5,33086 Kč | 93 290,05 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |











