
BA2903FV-E2 | |
|---|---|
DigiKey Part Number | BA2903FV-E2TR-ND - Tape & Reel (TR) BA2903FV-E2CT-ND - Cut Tape (CT) BA2903FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2903FV-E2 |
Description | IC COMPARATOR 2 GEN PUR 8SSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA2903FV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-LSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,29200 Kč | 132,92 Kč |
| 25 | 11,97720 Kč | 299,43 Kč |
| 100 | 10,52840 Kč | 1 052,84 Kč |
| 250 | 9,83632 Kč | 2 459,08 Kč |
| 500 | 9,41970 Kč | 4 709,85 Kč |
| 1 000 | 9,07618 Kč | 9 076,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,71375 Kč | 21 784,37 Kč |
| 5 000 | 8,49533 Kč | 42 476,65 Kč |
| 7 500 | 8,38593 Kč | 62 894,47 Kč |
| 12 500 | 8,26478 Kč | 103 309,75 Kč |
| 17 500 | 8,19390 Kč | 143 393,25 Kč |
| 25 000 | 8,12578 Kč | 203 144,50 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

