
LM2903PWRG3 | |
|---|---|
DigiKey Part Number | 296-27600-2-ND - Tape & Reel (TR) 296-27600-1-ND - Cut Tape (CT) 296-27600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903PWRG3 |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903PWRG3 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-TSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 25 | 4,90520 Kč | 122,63 Kč |
| 100 | 4,23110 Kč | 423,11 Kč |
| 250 | 3,91236 Kč | 978,09 Kč |
| 500 | 3,71958 Kč | 1 859,79 Kč |
| 1 000 | 3,56084 Kč | 3 560,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,43034 Kč | 6 860,68 Kč |
| 4 000 | 3,32288 Kč | 13 291,52 Kč |
| 6 000 | 3,26904 Kč | 19 614,24 Kč |
| 10 000 | 3,20940 Kč | 32 094,00 Kč |
| 14 000 | 3,17455 Kč | 44 443,70 Kč |
| 20 000 | 3,14103 Kč | 62 820,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




