Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903HYPT

DigiKey Part Number
497-16667-2-ND - Tape & Reel (TR)
497-16667-1-ND - Cut Tape (CT)
497-16667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903HYPT
Description
IC COMPARATOR 2 GEN PUR 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2903HYPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
16mA @ 5V
Manufacturer
STMicroelectronics
Current - Quiescent (Max)
2.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Grade
Automotive
Type
Standard (General Purpose)
Qualification
AEC-Q100
Number of Elements
2
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Output Type
Open-Collector, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Supplier Device Package
8-TSSOP
Voltage - Input Offset (Max)
7mV @ 30V
Base Product Number
Current - Input Bias (Max)
0.25µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1012,30500 Kč123,05 Kč
2511,06160 Kč276,54 Kč
1009,70110 Kč970,11 Kč
2509,05264 Kč2 263,16 Kč
5008,66168 Kč4 330,84 Kč
1 0008,34020 Kč8 340,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,85735 Kč31 429,40 Kč
8 0007,67797 Kč61 423,76 Kč
12 0007,58815 Kč91 057,80 Kč
20 0007,48864 Kč149 772,80 Kč
28 0007,43047 Kč208 053,16 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč