Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA181A1QDBVRQ1

DigiKey Part Number
296-INA181A1QDBVRQ1TR-ND - Tape & Reel (TR)
296-INA181A1QDBVRQ1CT-ND - Cut Tape (CT)
296-INA181A1QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA181A1QDBVRQ1
Description
IC CURR SENSE 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
INA181A1QDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
195µA
Mfr
Current - Output / Channel
8 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
2V/µs
Mounting Type
Surface Mount
-3db Bandwidth
350 kHz
Package / Case
SOT-23-6
Current - Input Bias
75 µA
Supplier Device Package
SOT-23-6
Voltage - Input Offset
100 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 361
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
109,57500 Kč95,75 Kč
258,58400 Kč214,60 Kč
1007,49000 Kč749,00 Kč
2506,97048 Kč1 742,62 Kč
5006,65678 Kč3 328,39 Kč
1 0006,39872 Kč6 398,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,07969 Kč18 239,07 Kč
6 0005,92354 Kč35 541,24 Kč
9 0005,84535 Kč52 608,15 Kč
15 0005,75873 Kč86 380,95 Kč
21 0005,70811 Kč119 870,31 Kč
30 0005,65942 Kč169 782,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč