
INA181A2QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-INA181A2QDBVRQ1TR-ND - Tape & Reel (TR) 296-INA181A2QDBVRQ1CT-ND - Cut Tape (CT) 296-INA181A2QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA181A2QDBVRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA181A2QDBVRQ1 Models |
Category | Current - Supply 195µA |
Mfr | Current - Output / Channel 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 210 kHz | Package / Case SOT-23-6 |
Current - Input Bias 75 µA | Supplier Device Package SOT-23-6 |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXCT181QA2W6-7 | Diodes Incorporated | 2 894 | 31-ZXCT181QA2W6-7CT-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 25 | 8,58400 Kč | 214,60 Kč |
| 100 | 7,49000 Kč | 749,00 Kč |
| 250 | 6,97048 Kč | 1 742,62 Kč |
| 500 | 6,65678 Kč | 3 328,39 Kč |
| 1 000 | 6,39872 Kč | 6 398,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,07969 Kč | 18 239,07 Kč |
| 6 000 | 5,92354 Kč | 35 541,24 Kč |
| 9 000 | 5,84535 Kč | 52 608,15 Kč |
| 15 000 | 5,75873 Kč | 86 380,95 Kč |
| 21 000 | 5,70811 Kč | 119 870,31 Kč |
| 30 000 | 5,65942 Kč | 169 782,60 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |










