Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK320AM-R

DigiKey Part Number
497-16672-2-ND - Tape & Reel (TR)
497-16672-1-ND - Cut Tape (CT)
497-16672-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK320AM-R
Description
IC REG LIN POS ADJ 200MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LDK320AM-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.35V @ 200mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
100 µA
PSRR
88dB ~ 48dB (120Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 062
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,01000 Kč8,01 Kč
105,62600 Kč56,26 Kč
255,00960 Kč125,24 Kč
1004,32800 Kč432,80 Kč
2504,00528 Kč1 001,32 Kč
5003,80982 Kč1 904,91 Kč
1 0003,64947 Kč3 649,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,45114 Kč10 353,42 Kč
6 0003,35413 Kč20 124,78 Kč
9 0003,30550 Kč29 749,50 Kč
15 0003,25168 Kč48 775,20 Kč
21 0003,22020 Kč67 624,20 Kč
30 0003,18992 Kč95 697,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,01000 Kč
Unit Price with VAT:9,69210 Kč