
CS30AL | |
|---|---|
DigiKey Part Number | 497-14608-2-ND - Tape & Reel (TR) 497-14608-1-ND - Cut Tape (CT) 497-14608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS30AL |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CS30AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.9V/µs | |
-3db Bandwidth | 500 kHz | |
Current - Input Bias | 5.5 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 165µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 35,10900 Kč | 351,09 Kč |
| 25 | 32,04280 Kč | 801,07 Kč |
| 100 | 28,66230 Kč | 2 866,23 Kč |
| 250 | 27,05048 Kč | 6 762,62 Kč |
| 500 | 26,07952 Kč | 13 039,76 Kč |
| 1 000 | 25,28012 Kč | 25 280,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,29280 Kč | 72 878,40 Kč |
| 6 000 | 23,80956 Kč | 142 857,36 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |



