


LDK320AM120R | |
|---|---|
DigiKey Part Number | 497-18220-2-ND - Tape & Reel (TR) 497-18220-1-ND - Cut Tape (CT) 497-18220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK320AM120R |
Description | IC REG LINEAR 12V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK320AM120R Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 88dB ~ 48dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 25 | 8,40760 Kč | 210,19 Kč |
| 100 | 7,33880 Kč | 733,88 Kč |
| 250 | 6,82856 Kč | 1 707,14 Kč |
| 500 | 6,51988 Kč | 3 259,94 Kč |
| 1 000 | 6,26622 Kč | 6 266,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,95265 Kč | 17 857,95 Kč |
| 6 000 | 5,79919 Kč | 34 795,14 Kč |
| 9 000 | 5,72233 Kč | 51 500,97 Kč |
| 15 000 | 5,63722 Kč | 84 558,30 Kč |
| 21 000 | 5,58748 Kč | 117 337,08 Kč |
| 30 000 | 5,53963 Kč | 166 188,90 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |



