


LDK320AM-R | |
|---|---|
DigiKey Part Number | 497-16672-2-ND - Tape & Reel (TR) 497-16672-1-ND - Cut Tape (CT) 497-16672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK320AM-R |
Description | IC REG LIN POS ADJ 200MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK320AM-R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100 µA |
Part Status Active | PSRR 88dB ~ 48dB (120Hz ~ 10kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 18V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDK320M-R | STMicroelectronics | 5 098 | 497-16565-1-ND | 0,41000 $ | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 $ | 0,41 $ |
| 10 | 0,28200 $ | 2,82 $ |
| 25 | 0,25120 $ | 6,28 $ |
| 100 | 0,21710 $ | 21,71 $ |
| 250 | 0,20092 $ | 50,23 $ |
| 500 | 0,19114 $ | 95,57 $ |
| 1 000 | 0,18308 $ | 183,08 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17313 $ | 519,39 $ |
| 6 000 | 0,16827 $ | 1 009,62 $ |
| 9 000 | 0,16583 $ | 1 492,47 $ |
| 15 000 | 0,16313 $ | 2 446,95 $ |
| 21 000 | 0,16155 $ | 3 392,55 $ |
| 30 000 | 0,16003 $ | 4 800,90 $ |
| Unit Price without VAT: | 0,41000 $ |
|---|---|
| Unit Price with VAT: | 0,49610 $ |




