


LDK320M-R | |
|---|---|
DigiKey Part Number | 497-16565-2-ND - Tape & Reel (TR) 497-16565-1-ND - Cut Tape (CT) 497-16565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK320M-R |
Description | IC REG LIN POS ADJ 200MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK320M-R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100 µA |
Part Status Active | PSRR 88dB ~ 48dB (120Hz ~ 10kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 18V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 25 | 5,27480 Kč | 131,87 Kč |
| 100 | 4,55870 Kč | 455,87 Kč |
| 250 | 4,21892 Kč | 1 054,73 Kč |
| 500 | 4,01356 Kč | 2 006,78 Kč |
| 1 000 | 3,84431 Kč | 3 844,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,63545 Kč | 10 906,35 Kč |
| 6 000 | 3,53323 Kč | 21 199,38 Kč |
| 9 000 | 3,48205 Kč | 31 338,45 Kč |
| 15 000 | 3,42532 Kč | 51 379,80 Kč |
| 21 000 | 3,39217 Kč | 71 235,57 Kč |
| 30 000 | 3,36029 Kč | 100 808,70 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


