RF Diode PIN - Single 200V 11.5 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4P7102F-1072T

DigiKey Part Number
1465-1236-2-ND - Tape & Reel (TR)
1465-1236-1-ND - Cut Tape (CT)
1465-1236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4P7102F-1072T
Description
RF DIODE PIN 200V 11.5W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 200V 11.5 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
200V
Capacitance @ Vr, F
-
Resistance @ If, F
500mOhm @ 100mA, 100MHz
Power Dissipation (Max)
11.5 W
Operating Temperature
-55°C ~ 175°C (TJ)
Package / Case
2-SMD
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 661
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1140,44000 Kč140,44 Kč
10108,20100 Kč1 082,01 Kč
25100,13640 Kč2 503,41 Kč
10091,26660 Kč9 126,66 Kč
25091,09828 Kč22 774,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50081,33882 Kč122 008,23 Kč
Manufacturers Standard Package
Unit Price without VAT:140,44000 Kč
Unit Price with VAT:169,93240 Kč