
EDZVT2R16B | |
|---|---|
DigiKey Part Number | EDZVT2R16BTR-ND - Tape & Reel (TR) EDZVT2R16BCT-ND - Cut Tape (CT) EDZVT2R16BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVT2R16B |
Description | DIODE ZENER 16V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 150 mW ±2% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVT2R16B Models |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package EMD2 |
Tolerance ±2% | Base Product Number |
Power - Max 150 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMOZ16V TR PBFREE | Central Semiconductor Corp | 7 143 | 1514-CMOZ16VTRPBFREECT-ND | 0,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 100 | 1,90660 Kč | 190,66 Kč |
| 500 | 1,39384 Kč | 696,92 Kč |
| 1 000 | 1,22796 Kč | 1 227,96 Kč |
| 2 000 | 1,08770 Kč | 2 175,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,86969 Kč | 6 957,52 Kč |
| 16 000 | 0,78575 Kč | 12 572,00 Kč |
| 24 000 | 0,74293 Kč | 17 830,32 Kč |
| 40 000 | 0,69480 Kč | 27 792,00 Kč |
| 56 000 | 0,66628 Kč | 37 311,68 Kč |
| 80 000 | 0,63856 Kč | 51 084,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |






