
ADE-6+ | |
|---|---|
DigiKey Part Number | 3157-ADE-6+TR-ND - Tape & Reel (TR) 3157-ADE-6+CT-ND - Cut Tape (CT) 3157-ADE-6+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE-6+ |
Description | IC MIXER 50KHZ-250MHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular 50kHz ~ 250MHz |
Datasheet | Datasheet |
Category | RF Type Cellular |
Manufacturer Mini-Circuits | Frequency 50kHz ~ 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,20000 Kč | 589,20 Kč |
| 20 | 211,66000 Kč | 4 233,20 Kč |
| 50 | 192,00580 Kč | 9 600,29 Kč |
| 100 | 182,17860 Kč | 18 217,86 Kč |
| 200 | 167,06010 Kč | 33 412,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 142,36691 Kč | 128 130,22 Kč |
| Unit Price without VAT: | 589,20000 Kč |
|---|---|
| Unit Price with VAT: | 712,93200 Kč |







