
ADE-1LH+ | |
|---|---|
DigiKey Part Number | 3157-ADE-1LH+TR-ND - Tape & Reel (TR) 3157-ADE-1LH+CT-ND - Cut Tape (CT) 3157-ADE-1LH+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE-1LH+ |
Description | IC MIXER 500KHZ-500MHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC UHF, VHF 500kHz ~ 500MHz |
Datasheet | Datasheet |
Category | RF Type UHF, VHF |
Manufacturer Mini-Circuits | Frequency 500kHz ~ 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,49000 Kč | 359,49 Kč |
| 20 | 133,04350 Kč | 2 660,87 Kč |
| 50 | 122,96420 Kč | 6 148,21 Kč |
| 100 | 121,43980 Kč | 12 143,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 103,56277 Kč | 103 562,77 Kč |
| Unit Price without VAT: | 359,49000 Kč |
|---|---|
| Unit Price with VAT: | 434,98290 Kč |






