
ADE-1ASK+ | |
|---|---|
DigiKey Part Number | 3157-ADE-1ASK+TR-ND - Tape & Reel (TR) 3157-ADE-1ASK+CT-ND - Cut Tape (CT) 3157-ADE-1ASK+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE-1ASK+ |
Description | IC MIXER 2MHZ-600MHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, VSAT 2MHz ~ 600MHz |
Datasheet | Datasheet |
Category | RF Type Cellular, VSAT |
Manufacturer Mini-Circuits | Frequency 2MHz ~ 600MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,45000 Kč | 556,45 Kč |
| 20 | 169,07600 Kč | 3 381,52 Kč |
| 50 | 152,94940 Kč | 7 647,47 Kč |
| 100 | 149,16980 Kč | 14 916,98 Kč |
| 200 | 142,36750 Kč | 28 473,50 Kč |
| 500 | 142,32234 Kč | 71 161,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 121,45306 Kč | 121 453,06 Kč |
| Unit Price without VAT: | 556,45000 Kč |
|---|---|
| Unit Price with VAT: | 673,30450 Kč |




