Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LD2985BM33R | |
|---|---|
DigiKey Part Number | 497-3499-2-ND - Tape & Reel (TR) 497-3499-1-ND - Cut Tape (CT) 497-3499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2985BM33R |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD2985BM33R Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.575V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985-33DBVR | Texas Instruments | 0 | 296-18476-1-ND | 11,34000 Kč | Direct |
| LP2985AIM5-3.3/NOPB | Texas Instruments | 0 | LP2985AIM5-3.3/NOPBCT-ND | 15,12000 Kč | Direct |
| LP2985IM5X-3.3/NOPB | Texas Instruments | 10 446 | LP2985IM5X-3.3/NOPBCT-ND | 14,07000 Kč | Direct |
| AP2202K-3.3TRE1 | Diodes Incorporated | 1 935 | 31-AP2202K-3.3TRE1CT-ND | 4,41000 Kč | Similar |
| AP2202K-3.3TRG1 | Diodes Incorporated | 13 392 | AP2202K-3.3TRG1DICT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 25 | 7,53400 Kč | 188,35 Kč |
| 100 | 6,55980 Kč | 655,98 Kč |
| 250 | 6,09528 Kč | 1 523,82 Kč |
| 500 | 5,81518 Kč | 2 907,59 Kč |
| 1 000 | 5,58442 Kč | 5 584,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,29948 Kč | 15 898,44 Kč |
| 6 000 | 5,16001 Kč | 30 960,06 Kč |
| 9 000 | 5,09020 Kč | 45 811,80 Kč |
| 15 000 | 5,01281 Kč | 75 192,15 Kč |
| 21 000 | 4,96761 Kč | 104 319,81 Kč |
| 30 000 | 4,92412 Kč | 147 723,60 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |













