



AP2202K-3.3TRG1 | |
|---|---|
DigiKey Part Number | AP2202K-3.3TRG1DITR-ND - Tape & Reel (TR) AP2202K-3.3TRG1DICT-ND - Cut Tape (CT) AP2202K-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2202K-3.3TRG1 |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AP2202K-3.3TRG1 Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 25 | 3,07400 Kč | 76,85 Kč |
| 100 | 2,63100 Kč | 263,10 Kč |
| 250 | 2,41812 Kč | 604,53 Kč |
| 500 | 2,29004 Kč | 1 145,02 Kč |
| 1 000 | 2,18463 Kč | 2 184,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05430 Kč | 6 162,90 Kč |
| 6 000 | 1,99047 Kč | 11 942,82 Kč |
| 9 000 | 1,95853 Kč | 17 626,77 Kč |
| 15 000 | 1,92314 Kč | 28 847,10 Kč |
| 21 000 | 1,90245 Kč | 39 951,45 Kč |
| 30 000 | 1,88255 Kč | 56 476,50 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











