
ZF1-15-01-T-WT-TR | |
|---|---|
DigiKey Part Number | SAM14905TR-ND - Tape & Reel (TR) SAM14905CT-ND - Cut Tape (CT) SAM14905DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZF1-15-01-T-WT-TR |
Description | CONN FFC BOTTOM 15POS 1MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZF1-15-01-T-WT-TR Models |
Category | Locking Feature Slide Lock |
Manufacturer Samtec Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 15 | Material Flammability Rating UL94 V-2 |
Pitch 0.039" (1.00mm) | Housing Color Natural |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZF1-15-01-TM-WT | Samtec Inc. | 0 | 612-ZF1-15-01-TM-WT-ND | 34,45154 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 30,05300 Kč | 300,53 Kč |
| 25 | 28,16320 Kč | 704,08 Kč |
| 50 | 26,82020 Kč | 1 341,01 Kč |
| 100 | 25,53760 Kč | 2 553,76 Kč |
| 250 | 23,93712 Kč | 5 984,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 22,85763 Kč | 16 000,34 Kč |
| 1 400 | 17,66476 Kč | 24 730,66 Kč |
| 2 100 | 17,17977 Kč | 36 077,52 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |









